



UVY0J332MPD | |
|---|---|
DigiKey Part Number | 493-16155-ND |
Manufacturer | |
Manufacturer Product Number | UVY0J332MPD |
Description | CAP ALUM 3300UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY0J332MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 840 mA @ 120 Hz | |
Ripple Current @ High Frequency | 966 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 zł | 3,16 zł |
| 10 | 1,98900 zł | 19,89 zł |
| 50 | 1,49960 zł | 74,98 zł |
| 200 | 1,21565 zł | 243,13 zł |
| 600 | 1,05378 zł | 632,27 zł |
| 1 000 | 0,99322 zł | 993,22 zł |
| 2 600 | 0,89985 zł | 2 339,61 zł |
| 5 000 | 0,84840 zł | 4 242,00 zł |
| Unit Price without VAT: | 3,16000 zł |
|---|---|
| Unit Price with VAT: | 3,88680 zł |

