



UVK2D220MPD1TD | |
|---|---|
DigiKey Part Number | 493-12626-1-ND - Cut Tape (CT) 493-12626-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2D220MPD1TD |
Description | CAP ALUM 22UF 20% 200V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF 200 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2D220MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 200 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| 10 | 1,75200 zł | 17,52 zł |
| 50 | 1,31500 zł | 65,75 zł |
| 100 | 1,17630 zł | 117,63 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93756 zł | 468,78 zł |
| 1 000 | 0,86215 zł | 862,15 zł |
| 1 500 | 0,82411 zł | 1 236,16 zł |
| 2 500 | 0,78168 zł | 1 954,20 zł |
| 3 500 | 0,75671 zł | 2 648,49 zł |
| 5 000 | 0,73260 zł | 3 663,00 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |

