



UVK1J680MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK1J680MPD1TACT-ND - Cut Tape (CT) UVK1J680MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1J680MPD1TA |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J680MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 440 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 zł | 2,98 zł |
| 10 | 1,88200 zł | 18,82 zł |
| 50 | 1,41480 zł | 70,74 zł |
| 100 | 1,26720 zł | 126,72 zł |
| 500 | 1,01282 zł | 506,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,93267 zł | 932,67 zł |
| 2 000 | 0,86598 zł | 1 731,96 zł |
| 3 000 | 0,83234 zł | 2 497,02 zł |
| 5 000 | 0,79482 zł | 3 974,10 zł |
| 7 000 | 0,77277 zł | 5 409,39 zł |
| 10 000 | 0,75147 zł | 7 514,70 zł |
| Unit Price without VAT: | 2,98000 zł |
|---|---|
| Unit Price with VAT: | 3,66540 zł |

