MFR Recommended
Similar
Similar
Similar
Similar




UUR1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-6240-2-ND - Tape & Reel (TR) 493-6240-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1V470MCL1GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 175.35 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.256" (6.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUX1V470MNL1GS | Nichicon | 1 031 | 493-6278-1-ND | 2,19000 zł | MFR Recommended |
| EEE-1VA470AP | Panasonic Industry | 3 797 | PCE4641CT-ND | 2,26000 zł | Similar |
| EEE-1VA470P | Panasonic Industry | 4 026 | PCE3960CT-ND | 2,05000 zł | Similar |
| EEE-1VA470WAP | Panasonic Industry | 558 | PCE4642CT-ND | 1,76000 zł | Similar |
| EEE-1VA470WP | Panasonic Industry | 520 | PCE3961CT-ND | 1,62000 zł | Similar |




