MFR Recommended
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar




UUR1H470MCL6GS | |
|---|---|
DigiKey Part Number | 493-6230-2-ND - Tape & Reel (TR) 493-6230-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UUR1H470MCL6GS |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UUR1H470MCL6GS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 105 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ripple Current @ High Frequency 175.35 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UWT1H470MCL1GS | Nichicon | 40 576 | 493-2225-1-ND | 1,62000 zł | MFR Recommended |
| EDK476M050A9HAA | KEMET | 11 345 | 399-6690-1-ND | 2,01000 zł | Direct |
| EEE-1HA470XAP | Panasonic Industry | 4 931 | PCE4622CT-ND | 1,97000 zł | Direct |
| EEE-1HA470XP | Panasonic Industry | 22 813 | PCE3929CT-ND | 1,80000 zł | Direct |
| AVS476M50F24T-F | Cornell Dubilier Knowles | 600 | 338-AVS476M50F24T-FCT-ND | 4,49000 zł | Similar |








