Upgrade
Upgrade
Upgrade
Similar
Similar
Similar




URS1E4R7MDD | |
|---|---|
DigiKey Part Number | URS1E4R7MDD-ND |
Manufacturer | |
Manufacturer Product Number | URS1E4R7MDD |
Description | CAP ALUM 4.7UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS1E4R7MDD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 30 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.079" (2.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1H4R7S | Panasonic Industry | 11 063 | P13465-ND | 1,33000 zł | Upgrade |
| EEU-EB1J4R7S | Panasonic Industry | 3 383 | P13473-ND | 1,33000 zł | Upgrade |
| SEK4R7M063ST | Cornell Dubilier Knowles | 0 | SEK4R7M063ST-ND | 0,00000 zł | Upgrade |
| ECE-A1EKS4R7 | Panasonic Industry | 2 297 | P974-ND | 0,97000 zł | Similar |
| ECE-A1EKS4R7B | Panasonic Industry | 1 066 | 10-ECE-A1EKS4R7BCT-ND | 1,01000 zł | Similar |




