UPW1H4R7MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nichicon
In Stock: 2 601
Unit Price: 1,54000 zł
Datasheet

Upgrade


Nichicon
In Stock: 420
Unit Price: 1,22000 zł
Datasheet

Upgrade


Nichicon
In Stock: 16
Unit Price: 2,08000 zł
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,13665 zł
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,16690 zł
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,15244 zł
Datasheet
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPW1H4R7MDD1TD

DigiKey Part Number
493-11360-1-ND - Cut Tape (CT)
493-11360-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPW1H4R7MDD1TD
Description
CAP ALUM 4.7UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPW1H4R7MDD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
27 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
90 mA @ 100 kHz
Part Status
Obsolete
Impedance
2.3 Ohms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.197" Dia (5.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1K4R7MDD1TDNichicon2 601493-5101-1-ND1,54000 złUpgrade
UPS2A4R7MDD1TDNichicon420493-5381-1-ND1,22000 złUpgrade
UPV1H4R7MFD1TDNichicon16493-11704-1-ND2,08000 złUpgrade
RJA4R7M1JBK-0511SSurge04403-RJA4R7M1JBK-0511S-ND0,13665 złParametric Equivalent
RXJ4R7M1HBK-0511SSurge04403-RXJ4R7M1HBK-0511S-ND0,16690 złParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes