Upgrade
Upgrade




UPW1H100MDD1TA | |
|---|---|
DigiKey Part Number | 493-17419-1-ND - Cut Tape (CT) 493-17419-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPW1H100MDD1TA |
Description | CAP ALUM 10UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H100MDD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 36 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 1.4 Ohms |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860080772001 | Würth Elektronik | 23 759 | 732-9121-1-ND | 0,43000 zł | Upgrade |
| 860160672009 | Würth Elektronik | 37 970 | 732-9587-1-ND | 0,50000 zł | Upgrade |



