68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UPV1V680MGD

DigiKey Part Number
493-17192-ND
Manufacturer
Manufacturer Product Number
UPV1V680MGD
Description
CAP ALUM 68UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPV1V680MGD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Applications
Series
Impedance
410 mOhms
Packaging
Bulk
Lead Spacing
0.138" (3.50mm)
Part Status
Not For New Designs
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
35 V
Package / Case
Radial, Can
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPJ1V680MEDNichicon60493-15672-ND1,51000 złSimilar
UPM1V680MEDNichicon39493-15795-ND1,76000 złSimilar
EEU-FC1V680Panasonic Industry1 012P10292-ND1,65000 złSimilar
EEU-FC1V680BPanasonic Industry1 56310-EEU-FC1V680BCT-ND1,69000 złSimilar
EEU-FC1V680HPanasonic Industry0EEU-FC1V680H-ND0,27981 złSimilar
In-Stock: 1 565
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
12,48000 zł2,48 zł
101,55800 zł15,58 zł
501,16620 zł58,31 zł
1001,04130 zł104,13 zł
5000,82566 zł412,83 zł
1 0000,75762 zł757,62 zł
3 0000,67247 zł2 017,41 zł
6 0000,63029 zł3 781,74 zł
Manufacturers Standard Package
Unit Price without VAT:2,48000 zł
Unit Price with VAT:3,05040 zł