680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UPS1C681MPD1TD

DigiKey Part Number
493-11832-1-ND - Cut Tape (CT)
493-11832-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UPS1C681MPD1TD
Description
CAP ALUM 680UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UPS1C681MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
568 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
800 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
140 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPA1C681MPD6TDNichicon4 167493-4894-1-ND3,09000 złDirect
UPW1C681MPD1TDNichicon1 467493-11900-1-ND2,84000 złUpgrade
UPA1E681MPDNichicon0UPA1E681MPD-ND0,98216 złParametric Equivalent
UPA1E681MPD1TDNichicon1 181493-4911-1-ND3,55000 złParametric Equivalent
UPS1C681MPDNichicon375493-15827-ND2,55000 złParametric Equivalent
In-Stock: 63
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,23000 zł3,23 zł
102,04700 zł20,47 zł
501,54620 zł77,31 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,98011 zł980,11 zł
Unit Price without VAT:3,23000 zł
Unit Price with VAT:3,97290 zł