Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UPS1A221MED1TD | |
|---|---|
DigiKey Part Number | 493-11573-1-ND - Cut Tape (CT) 493-11573-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1A221MED1TD |
Description | CAP ALUM 220UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A221MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Obsolete | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPS1A221MED | Nichicon | 3 108 | 493-15816-ND | 1,62000 zł | Parametric Equivalent |
| 227KXM010M | CORNELL DUBILIER KNOWLES | 19 271 | 227KXM010M-ND | 1,47000 zł | Parametric Equivalent |
| 860080273007 | Würth Elektronik | 1 194 | 732-9073-1-ND | 0,61000 zł | Parametric Equivalent |
| 860160273013 | Würth Elektronik | 722 | 732-9418-1-ND | 0,72000 zł | Parametric Equivalent |
| EY1C221MP26311ERU | Chinsan (Elite) | 209 | 4191-EY1C221MP26311ERUCT-ND | 0,57000 zł | Parametric Equivalent |










