Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade




UPS0J222MHD1TO | |
|---|---|
DigiKey Part Number | 493-5345-1-ND - Cut Tape (CT) 493-5345-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS0J222MHD1TO |
Description | CAP ALUM 2200UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS0J222MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.088 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 75 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 zł | 4,07 zł |
| 10 | 2,59000 zł | 25,90 zł |
| 50 | 1,97060 zł | 98,53 zł |
| 100 | 1,77480 zł | 177,48 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43706 zł | 718,53 zł |
| 1 000 | 1,33060 zł | 1 330,60 zł |
| 1 500 | 1,27687 zł | 1 915,30 zł |
| 2 500 | 1,21696 zł | 3 042,40 zł |
| 3 500 | 1,18175 zł | 4 136,12 zł |
| 5 000 | 1,14773 zł | 5 738,65 zł |
| Unit Price without VAT: | 4,07000 zł |
|---|---|
| Unit Price with VAT: | 5,00610 zł |





