



UEP0J221MPD1TD | |
|---|---|
DigiKey Part Number | 493-UEP0J221MPD1TDCT-ND - Cut Tape (CT) UEP0J221MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UEP0J221MPD1TD |
Description | CAP ALUM 220UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP0J221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 225 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,30000 zł | 3,30 zł |
| 10 | 2,09000 zł | 20,90 zł |
| 50 | 1,57780 zł | 78,89 zł |
| 100 | 1,41550 zł | 141,55 zł |
| 500 | 1,13670 zł | 568,35 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,92564 zł | 925,64 zł |
| 2 000 | 0,85935 zł | 1 718,70 zł |
| 3 000 | 0,82591 zł | 2 477,73 zł |
| 5 000 | 0,78862 zł | 3 943,10 zł |
| 7 000 | 0,76670 zł | 5 366,90 zł |
| 10 000 | 0,74552 zł | 7 455,20 zł |
| Unit Price without VAT: | 3,30000 zł |
|---|---|
| Unit Price with VAT: | 4,05900 zł |

