



UPJ1V681MHD1TO | |
|---|---|
DigiKey Part Number | 493-5126-1-ND - Cut Tape (CT) 493-5126-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V681MHD1TO |
Description | CAP ALUM 680UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V681MHD1TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.37 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.66 A @ 10 kHz | |
Impedance | 48 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,18000 zł | 4,18 zł |
| 10 | 2,67100 zł | 26,71 zł |
| 50 | 2,03520 zł | 101,76 zł |
| 100 | 1,83380 zł | 183,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,48086 zł | 740,43 zł |
| 1 000 | 1,37187 zł | 1 371,87 zł |
| 1 500 | 1,31683 zł | 1 975,24 zł |
| 2 500 | 1,25550 zł | 3 138,75 zł |
| 3 500 | 1,21945 zł | 4 268,07 zł |
| 5 000 | 1,18461 zł | 5 923,05 zł |
| Unit Price without VAT: | 4,18000 zł |
|---|---|
| Unit Price with VAT: | 5,14140 zł |

