



UPJ1H181MPD1TD | |
|---|---|
DigiKey Part Number | 493-5049-1-ND - Cut Tape (CT) 493-5049-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1H181MPD1TD |
Description | CAP ALUM 180UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1H181MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 635 mA @ 120 Hz | |
Ripple Current @ High Frequency | 890 mA @ 10 kHz | |
Impedance | 110 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 zł | 2,87 zł |
| 10 | 1,80600 zł | 18,06 zł |
| 50 | 1,35660 zł | 67,83 zł |
| 100 | 1,21440 zł | 121,44 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,96902 zł | 484,51 zł |
| 1 000 | 0,89163 zł | 891,63 zł |
| 1 500 | 0,85253 zł | 1 278,80 zł |
| 2 500 | 0,80896 zł | 2 022,40 zł |
| 3 500 | 0,78334 zł | 2 741,69 zł |
| 5 000 | 0,75859 zł | 3 792,95 zł |
| Unit Price without VAT: | 2,87000 zł |
|---|---|
| Unit Price with VAT: | 3,53010 zł |

