Similar




UPJ1A680MDD | |
|---|---|
DigiKey Part Number | UPJ1A680MDD-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A680MDD |
Description | CAP ALUM 68UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A680MDD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 97 mA @ 120 Hz | |
Ripple Current @ High Frequency | 155 mA @ 10 kHz | |
Impedance | 1.3 Ohms | |
Lead Spacing | 0.079" (2.00mm) | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |


