



UPJ1A152MPD | |
|---|---|
DigiKey Part Number | 493-11071-ND |
Manufacturer | |
Manufacturer Product Number | UPJ1A152MPD |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1A152MPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.29 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.44 A @ 10 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.299" (33.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,12000 zł | 3,12 zł |
| 10 | 1,97000 zł | 19,70 zł |
| Unit Price without VAT: | 3,12000 zł |
|---|---|
| Unit Price with VAT: | 3,83760 zł |

