UKL1J680MPD1TD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: 2,51000 zł
Datasheet

Upgrade


Würth Elektronik
In Stock: 866
Unit Price: 3,30000 zł
Datasheet
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1J680MPD1TD

DigiKey Part Number
493-10574-1-ND - Cut Tape (CT)
493-10574-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKL1J680MPD1TD
Description
CAP ALUM 68UF 20% 63V RADIAL TH
Customer Reference
Detailed Description
68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1J680MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
540 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.689" (17.50mm)
Voltage - Rated
63 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE2A680MPD1TDNichicon0493-15267-1-ND2,51000 złDirect
860040875003Würth Elektronik866732-9255-1-ND3,30000 złUpgrade
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
13,55000 zł3,55 zł
102,25100 zł22,51 zł
501,70700 zł85,35 zł
1001,53400 zł153,40 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
5001,19028 zł595,14 zł
1 0001,09972 zł1 099,72 zł
1 5001,05402 zł1 581,03 zł
2 5001,00306 zł2 507,65 zł
3 5000,97310 zł3 405,85 zł
5 0000,94414 zł4 720,70 zł
6 0000,93038 zł5 582,28 zł
12 0000,88380 zł10 605,60 zł
12 5000,88131 zł11 016,38 zł
Manufacturers Standard Package
Unit Price without VAT:3,55000 zł
Unit Price with VAT:4,36650 zł