Direct
Upgrade




UKL1J680MPD1TD | |
|---|---|
DigiKey Part Number | 493-10574-1-ND - Cut Tape (CT) 493-10574-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1J680MPD1TD |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1J680MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 540 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE2A680MPD1TD | Nichicon | 0 | 493-15267-1-ND | 2,51000 zł | Direct |
| 860040875003 | Würth Elektronik | 866 | 732-9255-1-ND | 3,30000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 zł | 3,55 zł |
| 10 | 2,25100 zł | 22,51 zł |
| 50 | 1,70700 zł | 85,35 zł |
| 100 | 1,53400 zł | 153,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,19028 zł | 595,14 zł |
| 1 000 | 1,09972 zł | 1 099,72 zł |
| 1 500 | 1,05402 zł | 1 581,03 zł |
| 2 500 | 1,00306 zł | 2 507,65 zł |
| 3 500 | 0,97310 zł | 3 405,85 zł |
| 5 000 | 0,94414 zł | 4 720,70 zł |
| 6 000 | 0,93038 zł | 5 582,28 zł |
| 12 000 | 0,88380 zł | 10 605,60 zł |
| 12 500 | 0,88131 zł | 11 016,38 zł |
| Unit Price without VAT: | 3,55000 zł |
|---|---|
| Unit Price with VAT: | 4,36650 zł |



