



UKL1C220KDDANATD | |
|---|---|
DigiKey Part Number | 493-15352-1-ND - Cut Tape (CT) 493-15352-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C220KDDANATD |
Description | CAP ALUM 22UF 10% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C220KDDANATD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 85 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 170 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL1C220KDDANATA | Nichicon | 689 | 493-15351-1-ND | 1,18000 zł | Direct |
| 860010372002 | Würth Elektronik | 2 621 | 732-8594-1-ND | 0,36000 zł | Direct |
| 860020372002 | Würth Elektronik | 4 604 | 732-8789-1-ND | 0,36000 zł | Direct |
| 50PK22MEFCTA5X11 | Rubycon | 0 | 50PK22MEFCTA5X11-ND | 0,18157 zł | Upgrade |
| 50YXJ22MT15X11 | Rubycon | 0 | 50YXJ22MT15X11-ND | 0,19193 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 zł | 1,18 zł |
| 10 | 0,71500 zł | 7,15 zł |
| 50 | 0,52060 zł | 26,03 zł |
| 100 | 0,45890 zł | 45,89 zł |
| 500 | 0,35198 zł | 175,99 zł |
| 1 000 | 0,31822 zł | 318,22 zł |
| Unit Price without VAT: | 1,18000 zł |
|---|---|
| Unit Price with VAT: | 1,45140 zł |

