UKL1A681MPD is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Nichicon
In Stock: 907
Unit Price: 2,73000 zł
Datasheet

Upgrade


Nichicon
In Stock: 13 622
Unit Price: 3,91000 zł
Datasheet

Upgrade


Nichicon
In Stock: 111
Unit Price: 2,69000 zł
Datasheet

Upgrade


Nichicon
In Stock: 1 445
Unit Price: 2,98000 zł
Datasheet

Upgrade


Nichicon
In Stock: 993
Unit Price: 3,09000 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 558
Unit Price: 3,95000 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1 000
Unit Price: 3,95000 zł
Datasheet

Upgrade


Rubycon
In Stock: 37 307
Unit Price: 2,23000 zł
Datasheet

Upgrade


Rubycon
In Stock: 854
Unit Price: 2,87000 zł
Datasheet

Upgrade


Rubycon
In Stock: 873
Unit Price: 3,38000 zł
Datasheet

Upgrade


Rubycon
In Stock: 158
Unit Price: 3,63000 zł
Datasheet

Upgrade


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: 0,74447 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,88977 zł
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 1,45794 zł
Datasheet
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UKL1A681MPD

DigiKey Part Number
UKL1A681MPD-ND
Manufacturer
Manufacturer Product Number
UKL1A681MPD
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1A681MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
600 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
900 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.846" (21.50mm)
Voltage - Rated
10 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1E681MPDNichicon907493-15204-ND2,73000 złUpgrade
UHW1V681MPD6Nichicon13 622493-6804-ND3,91000 złUpgrade
UPJ1C681MPDNichicon111493-15617-ND2,69000 złUpgrade
UPM1C681MPDNichicon1 445493-15718-ND2,98000 złUpgrade
UPS1E681MPDNichicon993493-15834-ND3,09000 złUpgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
8001,11603 zł892,82 zł
Unit Price without VAT:1,11603 zł
Unit Price with VAT:1,37272 zł