470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKL1A471KPD

DigiKey Part Number
493-14478-ND
Manufacturer
Manufacturer Product Number
UKL1A471KPD
Description
CAP ALUM 470UF 10% 10V RADIAL TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UKL1A471KPD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
530 mA @ 120 Hz
Ripple Current @ High Frequency
795 mA @ 10 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
13,66000 zł3,66 zł
102,32000 zł23,20 zł
501,75880 zł87,94 zł
1001,58140 zł158,14 zł
5001,27566 zł637,83 zł
1 8001,11032 zł1 998,58 zł
3 6001,04184 zł3 750,62 zł
5 4001,00729 zł5 439,37 zł
Manufacturers Standard Package
Unit Price without VAT:3,66000 zł
Unit Price with VAT:4,50180 zł