



UHW1V392MHD | |
|---|---|
DigiKey Part Number | 493-6801-ND |
Manufacturer | |
Manufacturer Product Number | UHW1V392MHD |
Description | CAP ALUM 3900UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3900 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1V392MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.15 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.2 A @ 100 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 1.476" (37.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 zł | 15,69 zł |
| 10 | 10,67900 zł | 106,79 zł |
| 50 | 8,60780 zł | 430,39 zł |
| 100 | 7,95470 zł | 795,47 zł |
| 500 | 6,83286 zł | 3 416,43 zł |
| 1 000 | 6,48010 zł | 6 480,10 zł |
| 2 500 | 6,10399 zł | 15 259,97 zł |
| 5 000 | 5,87502 zł | 29 375,10 zł |
| Unit Price without VAT: | 15,69000 zł |
|---|---|
| Unit Price with VAT: | 19,29870 zł |

