



UHW1H391MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1H391MPD1TDCT-ND - Cut Tape (CT) UHW1H391MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1H391MPD1TD |
Description | CAP ALUM 390UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1H391MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.21 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.42 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ390M10X25 | Rubycon | 1 000 | 50ZLJ390M10X25-ND | 4,92000 zł | Parametric Equivalent |
| 50ZLJ390MT810X25 | Rubycon | 871 | 1189-1664-1-ND | 4,02000 zł | Parametric Equivalent |
| 63ZLJ390M10X25 | Rubycon | 926 | 1189-63ZLJ390M10X25-ND | 4,85000 zł | Parametric Equivalent |
| EEU-FS1H391LB | Panasonic Industry | 2 203 | P122332CT-ND | 5,49000 zł | Parametric Equivalent |
| EKYB500ELL391MJ25S | Chemi-Con | 1 337 | 565-EKYB500ELL391MJ25S-ND | 5,53000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,96000 zł | 5,96 zł |
| 10 | 3,85300 zł | 38,53 zł |
| 50 | 2,98040 zł | 149,02 zł |
| 100 | 2,70420 zł | 270,42 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,22902 zł | 1 114,51 zł |
| 1 000 | 2,07940 zł | 2 079,40 zł |
| 1 500 | 2,00393 zł | 3 005,89 zł |
| 2 500 | 1,91977 zł | 4 799,43 zł |
| 3 500 | 1,87031 zł | 6 546,09 zł |
| 5 000 | 1,82254 zł | 9 112,70 zł |
| Unit Price without VAT: | 5,96000 zł |
|---|---|
| Unit Price with VAT: | 7,33080 zł |

