



UHW1E122MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHW1E122MPD1TDCT-ND - Cut Tape (CT) UHW1E122MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHW1E122MPD1TD |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1E122MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.74 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.181" (30.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-FR1E122LB | Panasonic Industry | 145 | P15351CT-ND | 5,31000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 zł | 6,03 zł |
| 10 | 3,90300 zł | 39,03 zł |
| 50 | 3,02120 zł | 151,06 zł |
| 100 | 2,74230 zł | 274,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,26178 zł | 1 130,89 zł |
| 1 000 | 2,11046 zł | 2 110,46 zł |
| 1 500 | 2,03409 zł | 3 051,13 zł |
| 2 500 | 1,94897 zł | 4 872,43 zł |
| 3 500 | 1,89895 zł | 6 646,32 zł |
| 5 000 | 1,85063 zł | 9 253,15 zł |
| Unit Price without VAT: | 6,03000 zł |
|---|---|
| Unit Price with VAT: | 7,41690 zł |

