



UHV1E122MHD1TO | |
|---|---|
DigiKey Part Number | 493-UHV1E122MHD1TOCT-ND - Cut Tape (CT) UHV1E122MHD1TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1E122MHD1TO |
Description | CAP ALUM 1200UF 20% 25V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1E122MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.485 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.475 A @ 100 kHz |
Part Status Not For New Designs | Impedance 16 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1E122MHD | Nichicon | 1 001 | 493-16797-ND | 5,60000 zł | Parametric Equivalent |
| 860160478029 | Würth Elektronik | 155 | 732-9529-1-ND | 5,24000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 zł | 5,60 zł |
| 10 | 3,62000 zł | 36,20 zł |
| 50 | 2,79220 zł | 139,61 zł |
| 100 | 2,53040 zł | 253,04 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,53966 zł | 769,83 zł |
| 1 000 | 1,42770 zł | 1 427,70 zł |
| 1 500 | 1,37123 zł | 2 056,84 zł |
| 2 500 | 1,30826 zł | 3 270,65 zł |
| 3 500 | 1,27125 zł | 4 449,38 zł |
| 5 000 | 1,23549 zł | 6 177,45 zł |
| Unit Price without VAT: | 5,60000 zł |
|---|---|
| Unit Price with VAT: | 6,88800 zł |

