



UHV1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1A471MPD1TDCT-ND - Cut Tape (CT) UHV1A471MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 59 mOhms |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 6000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1A471MPD1TA | Nichicon | 1 493 | 493-UHE1A471MPD1TACT-ND | 1,80000 zł | Parametric Equivalent |
| UHE1A471MPD1TD | Nichicon | 11 574 | 493-15226-1-ND | 1,72000 zł | Parametric Equivalent |
| UHV1A471MPD | Nichicon | 2 380 | 493-15289-ND | 2,05000 zł | Parametric Equivalent |
| UHV1A471MPD1TA | Nichicon | 2 000 | 493-UHV1A471MPD1TACT-ND | 2,48000 zł | Parametric Equivalent |
| UHV1C471MPD | Nichicon | 2 274 | 493-15298-ND | 1,54000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,54000 zł | 15,40 zł |
| 50 | 1,15200 zł | 57,60 zł |
| 100 | 1,02840 zł | 102,84 zł |
| 500 | 0,81512 zł | 407,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,74782 zł | 747,82 zł |
| 2 000 | 0,69182 zł | 1 383,64 zł |
| 3 000 | 0,66356 zł | 1 990,68 zł |
| 5 000 | 0,63205 zł | 3 160,25 zł |
| 7 000 | 0,61353 zł | 4 294,71 zł |
| 10 000 | 0,59563 zł | 5 956,30 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

