820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV0J821MPD1TA

DigiKey Part Number
493-UHV0J821MPD1TACT-ND - Cut Tape (CT)
UHV0J821MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV0J821MPD1TA
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV0J821MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
594 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
990 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
59 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.512" (13.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV0J821MPDNichicon2 167493-15280-ND2,30000 złParametric Equivalent
UHV0J821MPD1CVNichicon0UHV0J821MPD1CV-ND0,59311 złParametric Equivalent
UHV0J821MPD1TDNichicon1 925493-UHV0J821MPD1TDCT-ND2,48000 złParametric Equivalent
6.3ZLH820MEFC8X11.5Rubycon9 3561189-1764-ND1,51000 złParametric Equivalent
6.3ZLH820MEFCT78X11.5Rubycon06.3ZLH820MEFCT78X11.5-ND0,40625 złParametric Equivalent
In-Stock: 1 939
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
12,48000 zł2,48 zł
101,54000 zł15,40 zł
501,15200 zł57,60 zł
1001,02840 zł102,84 zł
5000,81512 zł407,56 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,74782 zł747,82 zł
2 0000,69182 zł1 383,64 zł
3 0000,66356 zł1 990,68 zł
5 0000,63205 zł3 160,25 zł
7 0000,61353 zł4 294,71 zł
10 0000,59563 zł5 956,30 zł
Manufacturers Standard Package
Unit Price without VAT:2,48000 zł
Unit Price with VAT:3,05040 zł