



UHE2A221MHD6TN | |
|---|---|
DigiKey Part Number | 493-15266-1-ND - Cut Tape (CT) 493-15266-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE2A221MHD6TN |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE2A221MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 791 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.13 A @ 100 kHz |
Part Status Active | Impedance 91 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,54000 zł | 6,54 zł |
| 10 | 4,25200 zł | 42,52 zł |
| 50 | 3,30200 zł | 165,10 zł |
| 100 | 3,00120 zł | 300,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,68016 zł | 670,04 zł |
| 500 | 2,48434 zł | 1 242,17 zł |
| 750 | 2,38549 zł | 1 789,12 zł |
| 1 250 | 2,27525 zł | 2 844,06 zł |
| 1 750 | 2,21046 zł | 3 868,30 zł |
| 2 500 | 2,14787 zł | 5 369,68 zł |
| Unit Price without VAT: | 6,54000 zł |
|---|---|
| Unit Price with VAT: | 8,04420 zł |

