



UHE1C681MPD6TD | |
|---|---|
DigiKey Part Number | 493-16307-1-ND - Cut Tape (CT) 493-16307-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C681MPD6TD |
Description | CAP ALUM 680UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C681MPD6TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 907.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.21 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,05000 zł | 3,05 zł |
| 10 | 1,92100 zł | 19,21 zł |
| 50 | 1,44560 zł | 72,28 zł |
| 100 | 1,29560 zł | 129,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,03652 zł | 518,26 zł |
| 1 000 | 0,95483 zł | 954,83 zł |
| 1 500 | 0,91359 zł | 1 370,38 zł |
| 2 500 | 0,86760 zł | 2 169,00 zł |
| 3 500 | 0,84055 zł | 2 941,93 zł |
| 5 000 | 0,81443 zł | 4 072,15 zł |
| Unit Price without VAT: | 3,05000 zł |
|---|---|
| Unit Price with VAT: | 3,75150 zł |

