



UHE1C152MHD3TN | |
|---|---|
DigiKey Part Number | 493-UHE1C152MHD3TNCT-ND - Cut Tape (CT) UHE1C152MHD3TN-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C152MHD3TN |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C152MHD3TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.552 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.94 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 zł | 4,38 zł |
| 10 | 2,79700 zł | 27,97 zł |
| 50 | 2,13720 zł | 106,86 zł |
| 100 | 1,92830 zł | 192,83 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,70448 zł | 426,12 zł |
| 500 | 1,56796 zł | 783,98 zł |
| 750 | 1,49899 zł | 1 124,24 zł |
| 1 250 | 1,42210 zł | 1 777,62 zł |
| 1 750 | 1,37690 zł | 2 409,57 zł |
| 2 500 | 1,33321 zł | 3 333,03 zł |
| Unit Price without VAT: | 4,38000 zł |
|---|---|
| Unit Price with VAT: | 5,38740 zł |

