



UHE1C122MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHE1C122MPD1TDCT-ND - Cut Tape (CT) UHE1C122MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C122MPD1TD |
Description | CAP ALUM 1200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C122MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 42 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 zł | 4,70 zł |
| 10 | 3,00500 zł | 30,05 zł |
| 50 | 2,30180 zł | 115,09 zł |
| 100 | 2,07910 zł | 207,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,69572 zł | 847,86 zł |
| 1 000 | 1,57492 zł | 1 574,92 zł |
| 1 500 | 1,51400 zł | 2 271,00 zł |
| 2 500 | 1,44604 zł | 3 615,10 zł |
| 3 500 | 1,40612 zł | 4 921,42 zł |
| 5 000 | 1,36753 zł | 6 837,65 zł |
| Unit Price without VAT: | 4,70000 zł |
|---|---|
| Unit Price with VAT: | 5,78100 zł |

