



UHD1A681MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD1A681MPD1TACT-ND - Cut Tape (CT) UHD1A681MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1A681MPD1TA |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1A681MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 746.25 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1A681MPD | Nichicon | 849 | 493-16775-ND | 2,08000 zł | Parametric Equivalent |
| UHD1A681MPD1AA | Nichicon | 0 | UHD1A681MPD1AA-ND | 0,48091 zł | Parametric Equivalent |
| UHD1A681MPD1TD | Nichicon | 1 196 | 493-UHD1A681MPD1TDCT-ND | 2,33000 zł | Parametric Equivalent |
| UHE1A681MPD | Nichicon | 3 188 | 493-1494-ND | 2,23000 zł | Parametric Equivalent |
| UHE1A681MPD1FA | Nichicon | 0 | UHE1A681MPD1FA-ND | 0,52405 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 zł | 2,41 zł |
| 10 | 1,50100 zł | 15,01 zł |
| 50 | 1,11960 zł | 55,98 zł |
| 100 | 0,99860 zł | 99,86 zł |
| 500 | 0,79062 zł | 395,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,72491 zł | 724,91 zł |
| 2 000 | 0,67030 zł | 1 340,60 zł |
| 3 000 | 0,64272 zł | 1 928,16 zł |
| 5 000 | 0,61197 zł | 3 059,85 zł |
| 7 000 | 0,59390 zł | 4 157,30 zł |
| 10 000 | 0,57645 zł | 5 764,50 zł |
| Unit Price without VAT: | 2,41000 zł |
|---|---|
| Unit Price with VAT: | 2,96430 zł |

