820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3500 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3500 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCZ1V821MNQ1MS

DigiKey Part Number
493-13969-2-ND - Tape & Reel (TR)
493-13969-1-ND - Cut Tape (CT)
493-13969-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCZ1V821MNQ1MS
Description
CAP ALUM 820UF 20% 35V SMD
Customer Reference
Detailed Description
820 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 47mOhm @ 100kHz 3500 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UCZ1V821MNQ1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
47mOhm @ 100kHz
Lifetime @ Temp.
3500 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.2 A @ 120 Hz
Ripple Current @ High Frequency
2.4 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.689" (17.50mm)
Surface Mount Land Size
0.673" L x 0.673" W (17.10mm x 17.10mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 528
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 zł9,80 zł
106,51700 zł65,17 zł
505,14780 zł257,39 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1254,59280 zł574,10 zł
2504,25408 zł1 063,52 zł
3754,08325 zł1 531,22 zł
6253,89272 zł2 432,95 zł
8753,78072 zł3 308,13 zł
1 2503,67253 zł4 590,66 zł
Manufacturers Standard Package
Unit Price without VAT:9,80000 zł
Unit Price with VAT:12,05400 zł