Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UCS2V330MHD1TN | |
|---|---|
DigiKey Part Number | 493-4749-1-ND - Cut Tape (CT) 493-4749-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2V330MHD1TN |
Description | CAP ALUM 33UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2V330MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 zł | 6,93 zł |
| 10 | 4,51400 zł | 45,14 zł |
| 50 | 3,51320 zł | 175,66 zł |
| 100 | 3,19690 zł | 319,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,85900 zł | 714,75 zł |
| 500 | 2,65296 zł | 1 326,48 zł |
| 750 | 2,54889 zł | 1 911,67 zł |
| 1 250 | 2,43293 zł | 3 041,16 zł |
| 1 750 | 2,36474 zł | 4 138,30 zł |
| 2 500 | 2,29890 zł | 5 747,25 zł |
| Unit Price without VAT: | 6,93000 zł |
|---|---|
| Unit Price with VAT: | 8,52390 zł |





