
GCM1555C1HR70BA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1HR70BA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1HR70BA16DCT-ND - Cut Tape (CT) 490-GCM1555C1HR70BA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1HR70BA16D |
Description | CAP CER 0.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1HR70BA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,17200 zł | 1,72 zł |
| 50 | 0,11700 zł | 5,85 zł |
| 100 | 0,10050 zł | 10,05 zł |
| 500 | 0,07304 zł | 36,52 zł |
| 1 000 | 0,06460 zł | 64,60 zł |
| 2 500 | 0,05572 zł | 139,30 zł |
| 5 000 | 0,05037 zł | 251,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,03731 zł | 373,10 zł |
| 20 000 | 0,03426 zł | 685,20 zł |
| 30 000 | 0,03273 zł | 981,90 zł |
| 50 000 | 0,03104 zł | 1 552,00 zł |
| 70 000 | 0,03005 zł | 2 103,50 zł |
| 100 000 | 0,02910 zł | 2 910,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

