



UBY2A361MHL6TN | |
|---|---|
DigiKey Part Number | 493-17783-1-ND - Cut Tape (CT) 493-17783-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBY2A361MHL6TN |
Description | CAP ALUM 360UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 360 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 48mOhm @ 100kHz 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBY2A361MHL6TN Models |
Category | Operating Temperature -40°C ~ 135°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 1.175 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.35 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 48mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,57000 zł | 13,57 zł |
| 10 | 9,16400 zł | 91,64 zł |
| 50 | 7,34100 zł | 367,05 zł |
| 100 | 6,76610 zł | 676,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 5,98800 zł | 1 497,00 zł |
| 500 | 5,62140 zł | 2 810,70 zł |
| 750 | 5,43652 zł | 4 077,39 zł |
| 1 250 | 5,23047 zł | 6 538,09 zł |
| 1 750 | 5,10936 zł | 8 941,38 zł |
| 2 500 | 4,99238 zł | 12 480,95 zł |
| Unit Price without VAT: | 13,57000 zł |
|---|---|
| Unit Price with VAT: | 16,69110 zł |

