



UBW1H220MPD1TA | |
|---|---|
DigiKey Part Number | 493-UBW1H220MPD1TACT-ND - Cut Tape (CT) UBW1H220MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBW1H220MPD1TA |
Description | CAP ALUM 22UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UBW1H220MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 500 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.531" (13.50mm) |
Lifetime @ Temp. 1000 Hrs @ 135°C | Mounting Type |
Operating Temperature -55°C ~ 135°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1H220MPD1TD | Nichicon | 321 | 493-13157-1-ND | 4,52000 zł | Parametric Equivalent |
| UBW1J220MPD1TA | Nichicon | 998 | 493-UBW1J220MPD1TACT-ND | 3,09000 zł | Parametric Equivalent |
| UBW1K220MPD1TA | Nichicon | 1 467 | 493-UBW1K220MPD1TACT-ND | 3,09000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 zł | 3,02 zł |
| 10 | 1,90700 zł | 19,07 zł |
| 50 | 1,43420 zł | 71,71 zł |
| 100 | 1,28510 zł | 128,51 zł |
| 500 | 1,02784 zł | 513,92 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,94668 zł | 946,68 zł |
| 2 000 | 0,87921 zł | 1 758,42 zł |
| 3 000 | 0,84517 zł | 2 535,51 zł |
| 5 000 | 0,80721 zł | 4 036,05 zł |
| 7 000 | 0,78490 zł | 5 494,30 zł |
| 10 000 | 0,76335 zł | 7 633,50 zł |
| Unit Price without VAT: | 3,02000 zł |
|---|---|
| Unit Price with VAT: | 3,71460 zł |

