



UBT1C471MPD8TD | |
|---|---|
DigiKey Part Number | 493-UBT1C471MPD8TDCT-ND - Cut Tape (CT) UBT1C471MPD8TTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UBT1C471MPD8TD |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UBT1C471MPD8TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Impedance 75 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.709" (18.00mm) |
Lifetime @ Temp. 5000 Hrs @ 125°C | Mounting Type |
Operating Temperature -40°C ~ 125°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXL160ETD471MJ16S | Chemi-Con | 2 266 | 565-EGXL160ETD471MJ16SCT-ND | 3,12000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,29100 zł | 22,91 zł |
| 50 | 1,73500 zł | 86,75 zł |
| 100 | 1,55980 zł | 155,98 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,25750 zł | 628,75 zł |
| 1 000 | 1,16216 zł | 1 162,16 zł |
| 1 500 | 1,11403 zł | 1 671,05 zł |
| 2 500 | 1,06038 zł | 2 650,95 zł |
| 3 500 | 1,02884 zł | 3 600,94 zł |
| 5 000 | 0,99836 zł | 4 991,80 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |

