22 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RNS1E220MDN1KX

DigiKey Part Number
493-14242-1-ND - Cut Tape (CT)
493-14242-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RNS1E220MDN1KX
Description
CAP ALUM POLY 22UF 20% 25V TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 µF 25 V Aluminum - Polymer Capacitors Radial, Can 28mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RNS1E220MDN1KX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ Low Frequency
340 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Type
Polymer
Lead Spacing
0.138" (3.50mm)
Capacitance
22 µF
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
25 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
28mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 847
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
15,57000 zł5,57 zł
103,59800 zł35,98 zł
502,77500 zł138,75 zł
1002,51460 zł251,46 zł
5002,06680 zł1 033,40 zł
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0001,92575 zł1 925,75 zł
2 0001,80856 zł3 617,12 zł
3 0001,74945 zł5 248,35 zł
5 0001,68357 zł8 417,85 zł
7 0001,64485 zł11 513,95 zł
10 0001,60746 zł16 074,60 zł
Manufacturers Standard Package
Unit Price without VAT:5,57000 zł
Unit Price with VAT:6,85110 zł