



PCJ1C330MCL1GS | |
|---|---|
DigiKey Part Number | 493-14063-2-ND - Tape & Reel (TR) 493-14063-1-ND - Cut Tape (CT) 493-14063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCJ1C330MCL1GS |
Description | CAP ALUM POLY 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCJ1C330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.07 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,27000 zł | 6,27 zł |
| 10 | 4,06800 zł | 40,68 zł |
| 50 | 3,14960 zł | 157,48 zł |
| 100 | 2,85990 zł | 285,99 zł |
| 500 | 2,36068 zł | 1 180,34 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,17188 zł | 2 171,88 zł |
| 2 000 | 2,04273 zł | 4 085,46 zł |
| 3 000 | 1,97757 zł | 5 932,71 zł |
| 5 000 | 1,90496 zł | 9 524,80 zł |
| 7 000 | 1,86230 zł | 13 036,10 zł |
| 10 000 | 1,82110 zł | 18 211,00 zł |
| Unit Price without VAT: | 6,27000 zł |
|---|---|
| Unit Price with VAT: | 7,71210 zł |



