LNU2H822MSEJBN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 707,56000 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 640,01000 zł
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 640,01000 zł
Datasheet
Doctor Capacitor Episode Two: Terms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

LNU2H822MSEJBN

DigiKey Part Number
LNU2H822MSEJBN-ND
Manufacturer
Manufacturer Product Number
LNU2H822MSEJBN
Description
CAP ALUM 8200UF 20% 500V SCREW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
8200 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
20.2 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
28.28 A @ 10 kHz
Part Status
Active
Lead Spacing
1.252" (31.80mm)
Capacitance
Size / Dimension
3.543" Dia (90.00mm)
Tolerance
±20%
Height - Seated (Max)
8.189" (208.00mm)
Voltage - Rated
500 V
Mounting Type
Lifetime @ Temp.
5000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LNU2H822MSEJNichicon0493-6787-ND707,56000 złParametric Equivalent
LNU2H822MSEJBBNichicon0LNU2H822MSEJBB-ND640,01000 złParametric Equivalent
LNU2H822MTEJNichicon0LNU2H822MTEJ-ND640,01000 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Bulk
QuantityUnit PriceExt Price
10640,01000 zł6 400,10 zł
Manufacturers Standard Package
Unit Price without VAT:640,01000 zł
Unit Price with VAT:787,21230 zł