



LGY1K562MELC40 | |
|---|---|
DigiKey Part Number | 493-8715-ND |
Manufacturer | |
Manufacturer Product Number | LGY1K562MELC40 |
Description | CAP ALUM 5600UF 20% 80V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1K562MELC40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.1 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.565 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 80 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1K562MELB | Nichicon | 37 | 493-8468-ND | 31,71000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,25000 zł | 33,25 zł |
| 10 | 23,63800 zł | 236,38 zł |
| 50 | 19,67320 zł | 983,66 zł |
| 200 | 17,38790 zł | 3 477,58 zł |
| 600 | 16,09253 zł | 9 655,52 zł |
| 1 000 | 15,60867 zł | 15 608,67 zł |
| Unit Price without VAT: | 33,25000 zł |
|---|---|
| Unit Price with VAT: | 40,89750 zł |

