



LGY1H682MELA45 | |
|---|---|
DigiKey Part Number | 493-8661-ND |
Manufacturer | |
Manufacturer Product Number | LGY1H682MELA45 |
Description | CAP ALUM 6800UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGY1H682MELA45 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.875 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,57000 zł | 19,57 zł |
| 10 | 13,49100 zł | 134,91 zł |
| 50 | 10,97860 zł | 548,93 zł |
| 100 | 10,18710 zł | 1 018,71 zł |
| 500 | 8,82720 zł | 4 413,60 zł |
| 1 000 | 8,39971 zł | 8 399,71 zł |
| 2 500 | 7,94396 zł | 19 859,90 zł |
| Unit Price without VAT: | 19,57000 zł |
|---|---|
| Unit Price with VAT: | 24,07110 zł |

