



LGR2E561MELA50 | |
|---|---|
DigiKey Part Number | 493-7841-ND |
Manufacturer | |
Manufacturer Product Number | LGR2E561MELA50 |
Description | CAP ALUM 560UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 560 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2E561MELA50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.5 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.25 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,19000 zł | 21,19 zł |
| 10 | 14,68300 zł | 146,83 zł |
| 50 | 11,99040 zł | 599,52 zł |
| 100 | 11,14150 zł | 1 114,15 zł |
| 500 | 9,68396 zł | 4 841,98 zł |
| 1 000 | 9,22584 zł | 9 225,84 zł |
| 2 500 | 8,73751 zł | 21 843,78 zł |
| Unit Price without VAT: | 21,19000 zł |
|---|---|
| Unit Price with VAT: | 26,06370 zł |

