
TS28-63-63-BL-260-RA-D | |
|---|---|
DigiKey Part Number | 2223-TS28-63-63-BL-260-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | TS28-63-63-BL-260-RA-D |
Description | SWITCH TACTILE SPST-NO 0.03A 30V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS28-63-63-BL-260-RA-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.03A @ 30VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 6.30mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Blue | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 zł | 18,27 zł |
| 10 | 15,26400 zł | 152,64 zł |
| 25 | 14,13960 zł | 353,49 zł |
| 160 | 12,14081 zł | 1 942,53 zł |
| 320 | 11,50650 zł | 3 682,08 zł |
| 640 | 10,93578 zł | 6 998,90 zł |
| 1 120 | 10,52051 zł | 11 782,97 zł |
| 2 560 | 9,97823 zł | 25 544,27 zł |
| Unit Price without VAT: | 18,27000 zł |
|---|---|
| Unit Price with VAT: | 22,47210 zł |

