XC7WH14DC,125 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


onsemi
In Stock: 21 830
Unit Price: 0,83000 zł
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,24749 zł
Datasheet
Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7WH14DC,125

DigiKey Part Number
1727-4383-2-ND - Tape & Reel (TR)
1727-4383-1-ND - Cut Tape (CT)
1727-4383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC7WH14DC,125
Description
IC INVERT SCHMITT 3CH 3IN 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel Schmitt Trigger 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
8mA, 8mA
Series
Input Logic Level - Low
0.9V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
2.2V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
8-VSSOP
Features
Schmitt Trigger
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL37WZ14USGonsemi21 830NL37WZ14USGOSCT-ND0,83000 złDirect
SN74LVC3G14DCURG4Texas Instruments0SN74LVC3G14DCURG4-ND1,24749 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 zł2,44 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,11420 zł3 342,60 zł
6 0001,08609 zł6 516,54 zł
9 0001,07201 zł9 648,09 zł
15 0001,05641 zł15 846,15 zł
21 0001,04730 zł21 993,30 zł
30 0001,03852 zł31 155,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,44000 zł
Unit Price with VAT:3,00120 zł