


PTVS30VP1UTP,115 | |
|---|---|
DigiKey Part Number | 1727-PTVS30VP1UTP,115TR-ND - Tape & Reel (TR) 1727-PTVS30VP1UTP,115CT-ND - Cut Tape (CT) 1727-PTVS30VP1UTP,115DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTVS30VP1UTP,115 |
Description | TVS DIODE 30VWM 48.4VC SOD1285 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SOD-128/CFP5 |
Datasheet | Datasheet |
EDA/CAD Models | PTVS30VP1UTP,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 185°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 zł | 2,45 zł |
| 10 | 1,52300 zł | 15,23 zł |
| 100 | 0,97580 zł | 97,58 zł |
| 500 | 0,74012 zł | 370,06 zł |
| 1 000 | 0,66411 zł | 664,11 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,56745 zł | 1 702,35 zł |
| 6 000 | 0,51874 zł | 3 112,44 zł |
| 9 000 | 0,49392 zł | 4 445,28 zł |
| 15 000 | 0,46602 zł | 6 990,30 zł |
| 21 000 | 0,44950 zł | 9 439,50 zł |
| 30 000 | 0,43345 zł | 13 003,50 zł |
| 75 000 | 0,42090 zł | 31 567,50 zł |
| Unit Price without VAT: | 2,45000 zł |
|---|---|
| Unit Price with VAT: | 3,01350 zł |

