35.5V Clamp 8.4A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35.5V Clamp 8.4A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Introducing Automotive DFN packages

PTVS22VU1UPAZ

DigiKey Part Number
1727-7485-2-ND - Tape & Reel (TR)
1727-7485-1-ND - Cut Tape (CT)
1727-7485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTVS22VU1UPAZ
Description
TVS DIODE 22VWM 35.5VC 3HUSON
Customer Reference
Detailed Description
35.5V Clamp 8.4A Ipp Tvs Diode Surface Mount 3-HUSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
PTVS22VU1UPAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
300W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
700pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 150°C (TA)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
22V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
24.4V
Package / Case
3-PowerUDFN
Voltage - Clamping (Max) @ Ipp
35.5V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
8.4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Marketplace Stock: 29 436 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.

Other Suppliers on DigiKey

29 436In Stock
Ships from Rochester Electronics, LLC