PSMN8R9-100BSEJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 18,78000 zł
Datasheet
N-Channel 100 V 75A (Tc) 296W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSMN8R9-100BSEJ

DigiKey Part Number
PSMN8R9-100BSEJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PSMN8R9-100BSEJ
Description
MOSFET N-CH 100V 108A D2PAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 75A (Tc) 296W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
160 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
9488 pF @ 50 V
FET Type
Power Dissipation (Max)
296W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
D2PAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
10mOhm @ 25A, 1V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PSMN4R8-100BSEJNexperia USA Inc.01727-1103-1-ND18,78000 złSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
8005,98160 zł4 785,28 zł
Manufacturers Standard Package
Unit Price without VAT:5,98160 zł
Unit Price with VAT:7,35737 zł